-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, motor control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F031C4T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9555
|
Newark | Mcu, Arm Cortex-M0, 48Mhz, Lqfp-48, Product Range:Arm Cortex-M0 Microcontrollers, Architecture:Arm Cortex-M0, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:16Kb, Ram Memory Size:4Kb, No. Of Pins:48Pins, Mcu Case Style:Lqfp, rohs Compliant: Yes |Stmicroelectronics STM32F031C4T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 466 |
|
$1.5500 / $2.1000 | Buy Now |
DISTI #
497-13617-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1480 In Stock |
|
$1.5429 / $2.7000 | Buy Now |
DISTI #
STM32F031C4T6
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 16kB Flash 48-Pin LQFP Tray - Trays (Alt: STM32F031C4T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.4524 / $1.5431 | Buy Now |
DISTI #
511-STM32F031C4T6
|
Mouser Electronics | ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 16Kb RoHS: Compliant | 1471 |
|
$1.5400 / $2.1400 | Buy Now |
DISTI #
V36:1790_06561143
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2403 | Americas - 6000 |
|
$1.4790 / $1.8620 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, motor control COO: Malaysia RoHS: Compliant Min Qty: 1 | 1471 |
|
$1.5200 / $2.1800 | Buy Now |
DISTI #
78395482
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2403 | Americas - 6000 |
|
$1.4790 / $1.8620 | Buy Now |
DISTI #
STM32F031C4T6
|
TME | IC: STM32 ARM microcontroller, 48MHz, LQFP48, 2÷3.6VDC, STM32F0 Min Qty: 1 | 245 |
|
$1.9800 / $2.8700 | Buy Now |
|
ComSIT USA | ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32F031C4T6
|
IBS Electronics | MAINSTREAM ARM CORTEX-M0 ACCESS LINE MCU WITH 16 KBYTES FLASH 48 MHZ CPU MOTOR CONTROL Min Qty: 1500 Package Multiple: 1 | 0 |
|
$2.0280 / $2.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F031C4T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F031C4T6
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, motor control
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F031C4T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F031C4T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F031C4T6XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STM32F031C4T6 vs STM32F031C4T6XXX |
STM32F031C4T7 | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STM32F031C4T6 vs STM32F031C4T7 |
STM32F031C4T7XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STM32F031C4T6 vs STM32F031C4T7XXX |
The maximum clock frequency of the STM32F031C4T6 is 48 MHz.
The STM32F031C4T6 has 16 KB of flash memory.
Yes, the STM32F031C4T6 can operate in the industrial temperature range of -40°C to 85°C.
No, the STM32F031C4T6 does not have a built-in USB interface. However, it has a USB FS device peripheral that can be used to implement a USB device interface with an external transceiver.
The STM32F031C4T6 has one UART interface.