-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Value line MCU with 256 Kbytes of Flash memory, 48 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F030RCT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6997
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Architecture:Arm Cortex-M0, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:256Kb, Ram Memory Size:32Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32F030RCT6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13600 |
|
$3.3000 / $4.9400 | Buy Now |
DISTI #
497-17337-1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3719 In Stock |
|
$1.9232 / $3.8700 | Buy Now |
DISTI #
STM32F030RCT6TR
|
Avnet Americas | ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 256 KB - Tape and Reel (Alt: STM32F030RCT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 18000 |
|
$1.8103 / $1.9235 | Buy Now |
DISTI #
STM32F030RCT6TR
|
Avnet Americas | ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 256 KB - Tape and Reel (Alt: STM32F030RCT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 71 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-STM32F030RCT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU 256 Kbytes of Flash , 48 MHz CPU RoHS: Compliant | 4955 |
|
$1.9200 / $3.6000 | Buy Now |
DISTI #
V79:2366_27481641
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 1459672 |
|
$1.7170 / $3.0776 | Buy Now |
DISTI #
V72:2272_13796388
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2302 Container: Cut Strips | Americas - 1488 |
|
$3.1080 / $3.3100 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Value line MCU with 256 Kbytes of Flash memory, 48 MHz CPU RoHS: Compliant Min Qty: 1 | 4955 |
|
$2.1900 / $3.5100 | Buy Now |
DISTI #
70348059
|
Verical | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2202 | Americas - 1459672 |
|
$1.7170 / $3.0776 | Buy Now |
DISTI #
66369052
|
Verical | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2302 | Americas - 1488 |
|
$3.1080 / $3.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F030RCT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F030RCT6TR
STMicroelectronics
Mainstream Arm Cortex-M0 Value line MCU with 256 Kbytes of Flash memory, 48 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 71 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32F030RCT6TR is 48 MHz.
The STM32F030RCT6TR has 256 KB of flash memory.
Yes, the STM32F030RCT6TR can operate in the industrial temperature range of -40°C to 85°C.
Yes, the STM32F030RCT6TR has a built-in bootloader that allows for programming and debugging via the USART interface.
The power consumption of the STM32F030RCT6TR in sleep mode is typically around 2.5 μA/MHz.