Part Details for STM1404ARNIQ6F by STMicroelectronics
Results Overview of STM1404ARNIQ6F by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM1404ARNIQ6F Information
STM1404ARNIQ6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STM1404ARNIQ6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM1404ARNIQ6F
|
Avnet Americas | - Tape and Reel (Alt: STM1404ARNIQ6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for STM1404ARNIQ6F
STM1404ARNIQ6F CAD Models
STM1404ARNIQ6F Part Data Attributes
|
STM1404ARNIQ6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1404ARNIQ6F
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, ROHS COMPLIANT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | MNL RST:Y;PW FL IO:Y;PRG RST DLY:N;WD:N;WDO:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | SECURITY SUPERVISOR WITH BATTERY BACKUP | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.625V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for STM1404ARNIQ6F
This table gives cross-reference parts and alternative options found for STM1404ARNIQ6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1404ARNIQ6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM1404ARNBQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | STM1404ARNIQ6F vs STM1404ARNBQ6F |
STM1404ARNIQ6F Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5176, which includes guidelines for thermal pad connection, copper pour, and via placement to ensure optimal thermal performance.
-
The thermal shutdown feature is enabled by default. To handle it, monitor the TSD (Thermal Shutdown) pin, which goes low when the device reaches the thermal shutdown temperature (typically 150°C). You can also use the TSD pin to trigger a reset or shutdown sequence in your system.
-
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the input voltage to 5V to ensure reliable operation and prevent damage to the device.
-
Follow the guidelines in the application note AN1709, which provides recommendations for PCB layout, component selection, and shielding to ensure EMC compliance with the STM1404ARNIQ6F.
-
The STM1404ARNIQ6F is designed to operate at frequencies up to 100 MHz. However, the recommended operating frequency range is 10 kHz to 50 MHz for optimal performance and noise immunity.