Part Details for STM1403BSMQ6F by STMicroelectronics
Results Overview of STM1403BSMQ6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM1403BSMQ6F Information
STM1403BSMQ6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for STM1403BSMQ6F
STM1403BSMQ6F CAD Models
STM1403BSMQ6F Part Data Attributes
|
STM1403BSMQ6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1403BSMQ6F
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | SECURITY SUPERVISOR WITH BATTERY BACKUP | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for STM1403BSMQ6F
This table gives cross-reference parts and alternative options found for STM1403BSMQ6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1403BSMQ6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM1403ATOQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403BSMQ6F vs STM1403ATOQ6F |
STM1403ATNQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403BSMQ6F vs STM1403ATNQ6F |
STM1403BROQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403BSMQ6F vs STM1403BROQ6F |
STM1403ASOQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403BSMQ6F vs STM1403ASOQ6F |
STM1403CTMQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403BSMQ6F vs STM1403CTMQ6F |
STM1403BTNQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403BSMQ6F vs STM1403BTNQ6F |
STM1403CSMQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403BSMQ6F vs STM1403CSMQ6F |
STM1403CSOQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403BSMQ6F vs STM1403CSOQ6F |
STLD20CP1PQR | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403BSMQ6F vs STLD20CP1PQR |
STM1403ATMQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403BSMQ6F vs STM1403ATMQ6F |