Part Details for STM1403ASMQ6F by STMicroelectronics
Results Overview of STM1403ASMQ6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM1403ASMQ6F Information
STM1403ASMQ6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for STM1403ASMQ6F
STM1403ASMQ6F CAD Models
STM1403ASMQ6F Part Data Attributes
|
STM1403ASMQ6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1403ASMQ6F
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | SECURITY SUPERVISOR WITH BATTERY BACKUP | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for STM1403ASMQ6F
This table gives cross-reference parts and alternative options found for STM1403ASMQ6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1403ASMQ6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM1403BTNQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403ASMQ6F vs STM1403BTNQ6F |
STM1403AROQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403ASMQ6F vs STM1403AROQ6F |
STM1403CTNQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403ASMQ6F vs STM1403CTNQ6F |
STM1403ATNQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403ASMQ6F vs STM1403ATNQ6F |
STM1403BTMQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403ASMQ6F vs STM1403BTMQ6F |
STM1403BTOQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403ASMQ6F vs STM1403BTOQ6F |
STM1403CSMQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403ASMQ6F vs STM1403CSMQ6F |
STM1403CRNQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403ASMQ6F vs STM1403CRNQ6F |
STM1403BROQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403ASMQ6F vs STM1403BROQ6F |
STM1403CRMQ6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STM1403ASMQ6F vs STM1403CRMQ6F |
STM1403ASMQ6F Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout for the STM1403ASMQ6F in the application note AN5096, which includes guidelines for thermal pad connection, copper pour, and via placement to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow the guidelines in the datasheet for thermal management, including proper heat sinking, thermal interface material selection, and derating the device's power dissipation according to the ambient temperature.
-
STMicroelectronics recommends following the JEDEC standard J-STD-020D for soldering conditions, which specifies a peak temperature of 260°C and a dwell time of 30-45 seconds for the STM1403ASMQ6F.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output load, and feedback network for proper configuration and operation. Also, verify that the device is operating within its specified temperature range and that the thermal management is adequate.
-
STMicroelectronics recommends using a low-ESR ceramic capacitor with a value of 10-22 μF for the input capacitor, depending on the specific application requirements and input voltage ripple.