-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Voltage Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM1061N26WX6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0205
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C, Threshold Voltage:2.6V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:6V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Rohs Compliant: Yes |Stmicroelectronics STM1061N26WX6F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3170 / $0.7300 | Buy Now |
DISTI #
497-4953-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6163 In Stock |
|
$0.3417 / $0.7900 | Buy Now |
DISTI #
STM1061N26WX6F
|
Avnet Americas | Processor Supervisor 2.6V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM1061N26WX6F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1698 / $0.1805 | Buy Now |
DISTI #
511-STM1061N26WX6F
|
Mouser Electronics | Supervisory Circuits 2.6V Active Lo Open Drain Voltage Detect RoHS: Compliant | 16557 |
|
$0.3320 / $0.7300 | Buy Now |
DISTI #
V36:1790_06547736
|
Arrow Electronics | Processor Supervisor 2.6V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2444 | Americas - 12000 |
|
$0.1845 / $0.1921 | Buy Now |
DISTI #
E02:0323_00211702
|
Arrow Electronics | Processor Supervisor 2.6V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2444 | Europe - 3000 |
|
$0.1818 / $0.1892 | Buy Now |
DISTI #
70390896
|
RS | STM1061N26WX6F, Voltage Detector 2.652V max., 3-Pin SOT-23 Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1700 / $0.2400 | RFQ |
|
STMicroelectronics | Low Power Voltage Detector RoHS: Compliant Min Qty: 1 | 16557 |
|
$0.3600 / $0.7200 | Buy Now |
|
Future Electronics | STM1061 Series 2.6 V 30 us Surface Mount Low Power Voltage Detector - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 3000Reel |
|
$0.1900 / $0.1980 | Buy Now |
DISTI #
86940860
|
Verical | Processor Supervisor 2.6V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2444 | Americas - 12000 |
|
$0.1845 / $0.1921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM1061N26WX6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1061N26WX6F
STMicroelectronics
Low Power Voltage Detector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for STM1061N26WX6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1061N26WX6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM1061N19WX6F | STMicroelectronics | $0.4395 | Low Power Voltage Detector | STM1061N26WX6F vs STM1061N19WX6F |
STM1061N38WX6F | STMicroelectronics | $0.6377 | Low Power Voltage Detector | STM1061N26WX6F vs STM1061N38WX6F |
STM1061N43WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N26WX6F vs STM1061N43WX6F |
STM1061N37WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N26WX6F vs STM1061N37WX6F |
STM1061N32WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N26WX6F vs STM1061N32WX6F |
STM1061N49WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N26WX6F vs STM1061N49WX6F |
STM1061N35WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N26WX6F vs STM1061N35WX6F |
STM1061N41WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N26WX6F vs STM1061N41WX6F |
STM1061N55WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N26WX6F vs STM1061N55WX6F |
STM1061N46WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N26WX6F vs STM1061N46WX6F |
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the thermal pad of the IC to the ground plane. This helps to dissipate heat efficiently.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Also, ensure good thermal design, and consider using a heat sink if necessary.
To prevent ESD damage, handle the device in an ESD-protected environment, use ESD-protective packaging, and ensure that all equipment and personnel are grounded. Also, avoid touching the device's pins or leads, and use an anti-static wrist strap or mat.
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output voltage, and output current. Verify that the input voltage is within the recommended range, and that the output voltage is set correctly using the feedback resistors. Also, check for any signs of overheating or excessive current draw.
When using the device in a high-reliability or safety-critical application, consider the device's failure modes, fault tolerance, and redundancy. Also, ensure that the device is used within its recommended operating conditions, and that it is properly tested and validated for the specific application.