-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Voltage Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM1061N25WX6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2806996
|
Farnell | VOLTAGE DETECTOR, 6V, SOT-23-3 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 4177 |
|
$0.3353 / $0.8623 | Buy Now |
DISTI #
497-6181-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69779 In Stock |
|
$0.3202 / $0.7900 | Buy Now |
DISTI #
STM1061N25WX6F
|
Avnet Americas | Processor Supervisor 2.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM1061N25WX6F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1698 / $0.1805 | Buy Now |
DISTI #
STM1061N25WX6F
|
Avnet Americas | Processor Supervisor 2.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM1061N25WX6F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.1904 | Buy Now |
DISTI #
511-STM1061N25WX6F
|
Mouser Electronics | Supervisory Circuits Lo Pwr Vltg Detector RoHS: Compliant | 5597 |
|
$0.3200 / $0.7900 | Buy Now |
DISTI #
V36:1790_06547732
|
Arrow Electronics | Processor Supervisor 2.5V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks | Americas - 12000 |
|
$0.1761 / $0.1911 | Buy Now |
|
STMicroelectronics | Low Power Voltage Detector RoHS: Compliant Min Qty: 1 | 5597 |
|
$0.3900 / $0.7700 | Buy Now |
|
Future Electronics | STM1061 Series 2.5 V 30 us Surface Mount Low Power Voltage Detector - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 6000Reel |
|
$0.1900 / $0.1980 | Buy Now |
|
Future Electronics | STM1061 Series 2.5 V 30 us Surface Mount Low Power Voltage Detector - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1900 / $0.1980 | Buy Now |
DISTI #
88833891
|
Verical | Processor Supervisor 2.5V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.1911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM1061N25WX6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1061N25WX6F
STMicroelectronics
Low Power Voltage Detector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for STM1061N25WX6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1061N25WX6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM1061N19WX6F | STMicroelectronics | $0.4395 | Low Power Voltage Detector | STM1061N25WX6F vs STM1061N19WX6F |
STM1061N38WX6F | STMicroelectronics | $0.6377 | Low Power Voltage Detector | STM1061N25WX6F vs STM1061N38WX6F |
STM1061N43WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N25WX6F vs STM1061N43WX6F |
STM1061N37WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N25WX6F vs STM1061N37WX6F |
STM1061N32WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N25WX6F vs STM1061N32WX6F |
STM1061N49WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N25WX6F vs STM1061N49WX6F |
STM1061N35WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N25WX6F vs STM1061N35WX6F |
STM1061N41WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N25WX6F vs STM1061N41WX6F |
STM1061N55WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N25WX6F vs STM1061N55WX6F |
STM1061N46WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N25WX6F vs STM1061N46WX6F |
The maximum operating temperature range for the STM1061N25WX6F is -40°C to 150°C.
To ensure reliability, follow the recommended thermal management guidelines, use a suitable thermal interface material, and ensure good airflow around the device.
Use a multi-layer PCB with a solid ground plane, keep sensitive signals away from the device, and use shielding or filtering to minimize EMI.
No, the STM1061N25WX6F is rated for a maximum voltage of 25V. Using it in a high-voltage application may damage the device or compromise its reliability.
Use a systematic approach to troubleshoot, checking for proper power supply, signal integrity, and thermal management. Consult the datasheet and application notes for guidance.