-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Voltage Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM1061N17WX6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4950-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8806 In Stock |
|
$0.3202 / $0.7900 | Buy Now |
DISTI #
STM1061N17WX6F
|
Avnet Americas | Processor Supervisor 1.7V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM1061N17WX6F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1862 / $0.1901 | Buy Now |
DISTI #
511-STM1061N17WX6F
|
Mouser Electronics | Supervisory Circuits 1.7V Active Lo Open Drain Voltage Detect RoHS: Compliant | 11860 |
|
$0.3320 / $1.3900 | Buy Now |
DISTI #
V72:2272_06547711
|
Arrow Electronics | Processor Supervisor 1.7V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2241 Container: Cut Strips | Americas - 102 |
|
$0.2295 / $0.3058 | Buy Now |
|
STMicroelectronics | Low Power Voltage Detector COO: China RoHS: Compliant Min Qty: 1 | 11860 |
|
$0.4600 / $1.3600 | Buy Now |
DISTI #
STM1061N17WX6F
|
TME | IC: supervisor circuit, voltage detector, 0.7÷6VDC, SOT23-3 Min Qty: 1 | 0 |
|
$0.4260 / $1.0670 | RFQ |
|
ComSIT USA | LOW POWER VOLTAGE DETECTOR Power Supply Support Circuit, Fixed, 1 Channel, +1.7V, PDSO3 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM1061N17WX6F
|
Avnet Silica | Processor Supervisor 17V 3Pin SOT23 TR (Alt: STM1061N17WX6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
STM1061N17WX6F
|
EBV Elektronik | Processor Supervisor 17V 3Pin SOT23 TR (Alt: STM1061N17WX6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM1061N17WX6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1061N17WX6F
STMicroelectronics
Low Power Voltage Detector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for STM1061N17WX6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1061N17WX6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM1061N23WX6F | STMicroelectronics | $0.2443 | Low Power Voltage Detector | STM1061N17WX6F vs STM1061N23WX6F |
STM1061N16WX6F | STMicroelectronics | $0.4558 | Low Power Voltage Detector | STM1061N17WX6F vs STM1061N16WX6F |
STM1061N29WX6F | STMicroelectronics | $0.4603 | Low Power Voltage Detector | STM1061N17WX6F vs STM1061N29WX6F |
STM1061N55WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N17WX6F vs STM1061N55WX6F |
STM1061N33WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N17WX6F vs STM1061N33WX6F |
STM1061N40WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N17WX6F vs STM1061N40WX6F |
STM1061N46WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N17WX6F vs STM1061N46WX6F |
STM1061N47WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N17WX6F vs STM1061N47WX6F |
STM1061N49WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N17WX6F vs STM1061N49WX6F |
STM1061N37WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N17WX6F vs STM1061N37WX6F |
STMicroelectronics recommends a 2-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines. Also, consider derating the device's power dissipation at high temperatures.
The maximum allowed voltage on the input pins is the supply voltage (VCC) + 0.3V, but it's recommended to keep it within the supply voltage to prevent latch-up.
Use ESD protection devices, such as TVS diodes, on the input lines, and follow proper PCB design guidelines for ESD protection. Also, handle the device by the body or use an anti-static wrist strap during assembly.
Power up the device in the following sequence: VCC, then input signals. Power down in the reverse sequence to prevent latch-up or other damage.