Part Details for STLVDS385BTR by STMicroelectronics
Results Overview of STLVDS385BTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STLVDS385BTR Information
STLVDS385BTR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for STLVDS385BTR
STLVDS385BTR CAD Models
STLVDS385BTR Part Data Attributes
|
STLVDS385BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLVDS385BTR
STMicroelectronics
LINE DRIVER, PDSO56, TSSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for STLVDS385BTR
This table gives cross-reference parts and alternative options found for STLVDS385BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLVDS385BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90CF383BMT/NOPB | Texas Instruments | $2.9818 | +3.3V LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70 | STLVDS385BTR vs DS90CF383BMT/NOPB |
DS90C383MTD | Texas Instruments | $6.6640 | 3.3-V programmable LVDS transmitter 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP | STLVDS385BTR vs DS90C383MTD |
SN75LVDS83DGGRG4 | Texas Instruments | Check for Price | FlatLink Transmitter 56-TSSOP 0 to 70 | STLVDS385BTR vs SN75LVDS83DGGRG4 |
DS90C383MTDX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | STLVDS385BTR vs DS90C383MTDX/NOPB |
DS90CF383MTDX/NOPB | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | STLVDS385BTR vs DS90CF383MTDX/NOPB |
DS90CF383MTDX | National Semiconductor Corporation | Check for Price | Line Driver, 1 Func, 5 Driver, CMOS, PDSO56 | STLVDS385BTR vs DS90CF383MTDX |
SN75LVDS83CDGGR | Texas Instruments | Check for Price | LINE DRIVER, PDSO56 | STLVDS385BTR vs SN75LVDS83CDGGR |
DS90C383SLCX | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PBGA64, 0.80 MM PITCH, FBGA-64, Line Driver or Receiver | STLVDS385BTR vs DS90C383SLCX |
DS90C383BMT | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | STLVDS385BTR vs DS90C383BMT |
DS90C383MTD | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | STLVDS385BTR vs DS90C383MTD |