Part Details for STLQ50CR by STMicroelectronics
Results Overview of STLQ50CR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STLQ50CR Information
STLQ50CR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STLQ50CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 50 MILLIAMP, 3 MICRO AMP SUPPLY CURRENT LOW DROP LINEAR REGULATOR Adjustable Positive LDO Regulator, 1.22V Min, 11V Max, 0.7V Dropout, BICMOS, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |