Part Details for STLQ015XG12R by STMicroelectronics
Results Overview of STLQ015XG12R by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STLQ015XG12R Information
STLQ015XG12R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STLQ015XG12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 150 MILLIAMP, ULTRA-LOW QUIESCENT CURRENT LINEAR VOLTAGE REGULATOR Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO6 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for STLQ015XG12R
STLQ015XG12R CAD Models
STLQ015XG12R Part Data Attributes
|
STLQ015XG12R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLQ015XG12R
STMicroelectronics
150 mA - ultra low quiescent current linear voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SOT-666, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.55 V | |
JESD-30 Code | R-PDSO-F6 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.003576% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
STLQ015XG12R Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation, it's essential to follow the recommended operating conditions, including voltage, current, and temperature. Additionally, consider using a thermal management strategy, such as heat sinks or thermal interfaces, to maintain a safe junction temperature.
-
The STLQ015XG12R has built-in ESD protection, but it's still essential to follow proper handling and assembly procedures to prevent damage. For latch-up prevention, ensure that the device is operated within the recommended voltage and current ranges, and consider using a latch-up protection circuit if necessary.
-
Yes, the STLQ015XG12R is suitable for high-reliability and automotive applications. However, it's essential to follow the recommended operating conditions, and consider additional testing and validation to ensure the device meets the specific requirements of your application.
-
STMicroelectronics recommends following the JEDEC J-STD-020 standard for soldering and assembly. Ensure that the PCB is designed with a suitable land pattern, and that the device is handled and stored properly to prevent damage.