Part Details for STLC2690WTR by ST-Ericsson
Results Overview of STLC2690WTR by ST-Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STLC2690WTR Information
STLC2690WTR by ST-Ericsson is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for STLC2690WTR
STLC2690WTR CAD Models
STLC2690WTR Part Data Attributes
|
STLC2690WTR
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
STLC2690WTR
ST-Ericsson
Telecom Circuit, 1-Func, CMOS, 0.60 MM HEIGHT, 0.40 MM PITCH, WLCSP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Part Package Code | CSP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Supply Voltage-Nom | 1.8 V | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT |