Part Details for STL8P2UH7 by STMicroelectronics
Results Overview of STL8P2UH7 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL8P2UH7 Information
STL8P2UH7 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STL8P2UH7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 20 V, 8 A, 0.0195 OHM TYP. STRIPFET VII DEEPGATE P-CHANNEL POWER MOSFET IN A POWERFLAT 2X2 PACKAGE Power Field-Effect Transistor ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STL8P2UH7
|
Avnet Silica | Trans MOSFET PCH 20V 8A 6Pin Power Flat TR (Alt: STL8P2UH7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STL8P2UH7
|
EBV Elektronik | Trans MOSFET PCH 20V 8A 6Pin Power Flat TR (Alt: STL8P2UH7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STL8P2UH7
STL8P2UH7 CAD Models
STL8P2UH7 Part Data Attributes
|
STL8P2UH7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL8P2UH7
STMicroelectronics
P-channel 20 V, 0.0195 Ohm typ., 8 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in a PowerFLAT(TM) 2x2 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STL8P2UH7 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the STL8P2UH7 is 1.71V to 1.89V.
-
To properly handle POR and BOR, ensure that the power supply voltage rises slowly and monotonically to avoid false resets. Also, use an external capacitor to filter the power supply and reduce noise.
-
The STL8P2UH7 supports a maximum clock frequency of 32 MHz.
-
Configure the USART interfaces by setting the USART_CR1 register to enable the transmitter and receiver, and then configure the baud rate, data bits, stop bits, and parity using the USART_BRR, USART_CR2, and USART_CR3 registers.
-
The embedded Flash memory in the STL8P2UH7 is used to store the program code and data. It is divided into two banks, each with its own set of registers and control bits.