Part Details for STL80N3LLH6 by STMicroelectronics
Results Overview of STL80N3LLH6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL80N3LLH6 Information
STL80N3LLH6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for STL80N3LLH6
STL80N3LLH6 CAD Models
STL80N3LLH6 Part Data Attributes
|
STL80N3LLH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL80N3LLH6
STMicroelectronics
21A, 30V, 0.0076ohm, N-CHANNEL, Si, POWER, MOSFET, 6 X 5 MM, ROHS COMPLIANT, POWERFLAT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PDSO-N5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.0076 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 84 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STL80N3LLH6
This table gives cross-reference parts and alternative options found for STL80N3LLH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL80N3LLH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STL60N32N3LL | STMicroelectronics | Check for Price | Dual N-channel 30 V, 0.005 Ohm, 15 A PowerFLAT(TM) 5x6 asymmetrical double island, STripFET(TM) Power MOSFET | STL80N3LLH6 vs STL60N32N3LL |
STL80N3LLH6 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in their application note AN5046, which includes guidelines for thermal pad connection, copper pour, and via placement to minimize thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, use a suitable thermal interface material, and implement a robust cooling system. Additionally, consider using a thermal monitoring system to detect overheating.
-
Although the datasheet specifies a recommended operating voltage range, the maximum allowed voltage on the VCC pin is 3.6V. Exceeding this voltage may damage the device.
-
While the STL80N3LLH6 is not specifically designed for high-humidity environments, it can still be used with proper precautions. Apply a conformal coating, use a moisture-resistant PCB, and ensure good sealing to minimize the risk of moisture ingress.
-
To troubleshoot issues with the internal voltage regulator, check the input voltage, output voltage, and current consumption. Verify that the device is properly powered, and the input voltage is within the recommended range. Use an oscilloscope to monitor the voltage regulator's output and input pins.