Part Details for STL220N3LLH7 by STMicroelectronics
Results Overview of STL220N3LLH7 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL220N3LLH7 Information
STL220N3LLH7 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STL220N3LLH7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | N-Channel 30 V 0.0011 Ω 46 nC 113 W STripFET VII Power MosFet - PowerFLAT(5 x 6) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1287Cut Tape/Mini-Reel |
|
$0.9000 / $1.0800 | Buy Now |
|
Future Electronics | N-Channel 30 V 0.0011 O 46 nC 113 W STripFET VII Power MosFet - PowerFLAT(5 x 6) Min Qty: 1 Package Multiple: 1 |
1287 null |
|
$0.9000 / $1.0800 | Buy Now |
DISTI #
STL220N3LLH7
|
EBV Elektronik | Trans MOSFET NCH 30V 220A 8Pin PowerFLAT TR (Alt: STL220N3LLH7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STL220N3LLH7
STL220N3LLH7 CAD Models
STL220N3LLH7 Part Data Attributes
|
STL220N3LLH7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL220N3LLH7
STMicroelectronics
N-channel 30 V, 0.00081 Ohm typ., 220 A STripFET H7 Power MOSFET in a PowerFLAT 5x6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STL220N3LLH7 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation.
-
Implement a thermal management system, such as a heat sink or fan, to maintain a junction temperature below 150°C. Monitor the device's thermal status using the built-in thermal monitoring feature.
-
Use a 10uF ceramic capacitor and a 1uF ceramic capacitor in parallel, placed as close as possible to the device's power pins. Ensure the capacitors are rated for the operating voltage and have a low ESR.
-
Use the device's power-saving modes, such as the low-power mode or shutdown mode, when not in use. Optimize the system's clock frequency and voltage to minimize power consumption.
-
Use a shielded enclosure, ensure proper grounding, and implement EMI filters on the power supply and I/O lines. Follow the guidelines in the datasheet and application notes for EMI and EMC compliance.