Part Details for STL210N4F7AG by Hongxing Electrical Ltd
Results Overview of STL210N4F7AG by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL210N4F7AG Information
STL210N4F7AG by Hongxing Electrical Ltd is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STL210N4F7AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | MOSFET N-CH 40V 120A POWERFLAT | 17387 |
|
RFQ |
Part Details for STL210N4F7AG
STL210N4F7AG CAD Models
Resources and Additional Insights for STL210N4F7AG
Reference Designs related to STL210N4F7AG
-
Automotive Pumps
This highly versatile and efficient electric traction inverter solution can deliver 5kW of power for an automotive drivetrain at the common low speed electric vehicle battery voltage of 48V.<p>The design features an automotive SPC5 MCU with FOC library to control a programmable L9907 gate driver for three-phase synchronous motors, with fault monitoring and diagnostics capabilities.<p><p>The power is delivered through 36 STripFET F7 automotive-grade power MOSFETS arrayed on an insulated metal substrate (IMS) for superior thermal dissipation.<p>Bus link capacitors ensure a more stable supply input, and sensing elements provide the necessary motor current feedback information for effective motor control.