-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.59 Ohm typ., 6 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VHV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL10LN80K5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STL10LN80K5-ND
|
DigiKey | MOSFET N-CH 800V 6A PWRFLAT VHV Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3998 | Buy Now |
DISTI #
STL10LN80K5
|
Avnet Americas | STMSTL10LN80K5 - Bulk (Alt: STL10LN80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3405 / $1.4175 | Buy Now |
DISTI #
511-STL10LN80K5
|
Mouser Electronics | MOSFETs N-channel 800 V, 0.59 Ohm typ 6 A MDmesh K5 Power MOSFET RoHS: Compliant | 2644 |
|
$1.3900 / $3.3700 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.59 Ohm typ., 6 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VHV package COO: China RoHS: Compliant Min Qty: 1 | 2644 |
|
$1.5900 / $3.3000 | Buy Now |
DISTI #
STL10LN80K5
|
IBS Electronics | STL10LN80K5 by ST MICROELECTRONICS is a 800V, 10A N-channel Power MOSFET with low on-resistance, fast switching, and high efficiency, ideal for high-voltage applications. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$1.7810 / $1.9500 | Buy Now |
DISTI #
STL10LN80K5
|
Avnet Silica | STMSTL10LN80K5 (Alt: STL10LN80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STL10LN80K5
|
EBV Elektronik | STMSTL10LN80K5 (Alt: STL10LN80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL10LN80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL10LN80K5
STMicroelectronics
N-channel 800 V, 0.59 Ohm typ., 6 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VHV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout in their application note AN5046, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
The STL10LN80K5 requires a specific biasing scheme to operate within its recommended operating conditions. Refer to the application note AN5046, which provides a detailed biasing circuit and guidelines for selecting the correct resistors and capacitors.
Operating the STL10LN80K5 beyond its recommended operating conditions can lead to reduced performance, increased power consumption, and potentially even device failure. It is essential to ensure that the device is operated within its recommended voltage, current, and temperature ranges to guarantee reliable operation and minimize the risk of damage.
STMicroelectronics provides a troubleshooting guide in their application note AN5046, which covers common issues and their potential causes, as well as recommended debugging techniques and solutions. Additionally, the device's datasheet and user manual provide information on error detection and correction mechanisms.
When using the STL10LN80K5 in a high-reliability or safety-critical application, it is essential to follow STMicroelectronics' guidelines for design, manufacturing, and testing to ensure the device meets the required safety and reliability standards. This may include additional testing, validation, and certification procedures.