-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive N-channel 80 V, 5.6 m? typ., 95 A, STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL105N8F7AG by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5720
|
Newark | Mosfet, N-Ch, 80V, 95A, Powrflat Rohs Compliant: Yes |Stmicroelectronics STL105N8F7AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$1.5200 / $2.9300 | Buy Now |
DISTI #
497-STL105N8F7AGCT-ND
|
DigiKey | AUTOMOTIVE N-CHANNEL 80 V, 5.6 M Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2744 In Stock |
|
$0.9004 / $2.4500 | Buy Now |
DISTI #
STL105N8F7AG
|
Avnet Americas | Transistor MOSFET N-CH 80V 95A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL105N8F7AG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8730 / $0.9118 | Buy Now |
DISTI #
511-STL105N8F7AG
|
Mouser Electronics | MOSFETs Automotive N-channel 80 V, 5.6 mOhm typ., 95 A, STripFET F7 Power MOSFET RoHS: Compliant | 1883 |
|
$0.9000 / $2.4000 | Buy Now |
|
STMicroelectronics | Automotive N-channel 80 V, 5.6 mOhm typ., 95 A, STripFET F7 Power MOSFET in a PowerFLAT 5x6 package COO: China RoHS: Compliant Min Qty: 1 | 1883 |
|
$1.0600 / $2.3500 | Buy Now |
DISTI #
STL105N8F7AG
|
IBS Electronics | MOSFET N-CH 80V 95A POWRFLAT ROHS COMPLIANT: YES |STMICROELECTRONICS STL105N8F7AG Min Qty: 3000 Package Multiple: 1 | 0 |
|
$1.1830 | Buy Now |
DISTI #
STL105N8F7AG
|
Avnet Silica | Transistor MOSFET NCH 80V 95A 8Pin PowerFLAT TR (Alt: STL105N8F7AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STL105N8F7AG
|
EBV Elektronik | Transistor MOSFET NCH 80V 95A 8Pin PowerFLAT TR (Alt: STL105N8F7AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 80V 95A 127W 6.5m10V25A 4.5V 1 N-channel PowerVDFN-8 MOSFETs ROHS | 20 |
|
$1.5102 / $1.5917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL105N8F7AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL105N8F7AG
STMicroelectronics
Automotive N-channel 80 V, 5.6 m? typ., 95 A, STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STL105N8F7AG is -40°C to 125°C.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
The recommended input capacitor value for the STL105N8F7AG is 10uF to 22uF, with a voltage rating of 6.3V or higher.
Yes, the STL105N8F7AG is suitable for high-reliability applications, such as automotive and industrial systems, due to its high-quality manufacturing process and rigorous testing.
To protect the STL105N8F7AG from overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a power-on reset circuit to monitor the input voltage and reset the device if it falls outside the recommended operating range.