Part Details for STL105N4LF7HT by STMicroelectronics
Results Overview of STL105N4LF7HT by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL105N4LF7HT Information
STL105N4LF7HT by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STL105N4LF7HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STL105N4LF7HT
|
Avnet Americas | - Tape and Reel (Alt: STL105N4LF7HT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | AUTOMOTIVE-GRADE, N-CHANNEL, 40 V, 3.0MOHM TYP, 105A, STRIPFET, F7 POWER MOSFET, POWERFLAT 5X6 | 3000 |
|
$0.6825 / $1.6250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 900 |
|
RFQ |