-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 40 V, 8 mOhm typ.,15 A STripFET F7 Power MOSFET in PowerFLAT 5x6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL105N4LF7AG by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6960
|
Newark | Stpower N-Channel Mosfets > 30 V To 350 V |Stmicroelectronics STL105N4LF7AG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 168000 |
|
$0.5680 / $0.5990 | Buy Now |
DISTI #
02AH7056
|
Newark | Lv Mosfet Trench |Stmicroelectronics STL105N4LF7AG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STL105N4LF7AGCT-ND
|
DigiKey | MOSFET N-CH 40V 105A POWERFLAT Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10315 In Stock |
|
$0.5914 / $1.9900 | Buy Now |
DISTI #
STL105N4LF7AG
|
Avnet Americas | STMSTL105N4LF7AG - Tape and Reel (Alt: STL105N4LF7AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 168000 |
|
$0.5675 / $0.5989 | Buy Now |
DISTI #
511-STL105N4LF7AG
|
Mouser Electronics | MOSFETs Automotive-grade N-channel 40 V, 8 mOhm typ 15 A STripFET F7 Power MOSFET in Pow RoHS: Compliant | 6814 |
|
$0.5910 / $1.9500 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 40 V, 3 mOhm typ.,105 A STripFET F7 Power MOSFET in PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 6796 |
|
$0.7100 / $1.9100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ | |
DISTI #
STL105N4LF7AG
|
Avnet Silica | STMSTL105N4LF7AG (Alt: STL105N4LF7AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
STL105N4LF7AG
|
EBV Elektronik | STMSTL105N4LF7AG (Alt: STL105N4LF7AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 6748 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL105N4LF7AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL105N4LF7AG
STMicroelectronics
Automotive-grade N-channel 40 V, 8 mOhm typ.,15 A STripFET F7 Power MOSFET in PowerFLAT 5x6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STL105N4LF7AG is -40°C to 125°C.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
The recommended input capacitor value for the STL105N4LF7AG is 10uF to 22uF, with a voltage rating of 6.3V or higher.
Yes, the STL105N4LF7AG is suitable for high-reliability applications, as it is manufactured using a robust process and has undergone rigorous testing and qualification.
The power dissipation of the STL105N4LF7AG can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.