-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 40 V, 8 mOhm typ.,15 A STripFET F7 Power MOSFET in PowerFLAT 5x6 double island package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL105DN4LF7AG by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STL105DN4LF7AG-ND
|
DigiKey | MOSFET 2N-CH 40V 40A POWERFLAT Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0069 | Buy Now |
DISTI #
STL105DN4LF7AG
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 40A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL105DN4LF7AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9589 / $1.0196 | Buy Now |
DISTI #
511-STL105DN4LF7AG
|
Mouser Electronics | MOSFETs Automotive-grade N-channel 40 V, 8 mOhm typ 15 A STripFET F7 Power MOSFET in Pow RoHS: Compliant | 0 |
|
$1.0400 / $2.3900 | Order Now |
DISTI #
V36:1790_22303358
|
Arrow Electronics | Trans MOSFET N-CH 40V 40A Automotive AEC-Q101 8-Pin Power Flat EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2305 | Americas - 7000 |
|
$0.9427 | Buy Now |
|
STMicroelectronics | Automotive-grade dual N-channel 40 V, 3.5 mOhm typ., 40 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 DI COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$1.2900 / $2.3400 | Buy Now |
DISTI #
67588481
|
Verical | Trans MOSFET N-CH 40V 40A Automotive AEC-Q101 8-Pin Power Flat EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2305 | Americas - 6000 |
|
$0.9427 | Buy Now |
DISTI #
83647538
|
Verical | Trans MOSFET N-CH 40V 40A Automotive AEC-Q101 8-Pin Power Flat EP T/R Min Qty: 27 Package Multiple: 1 | Americas - 2990 |
|
$1.1200 / $1.6900 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
STL105DN4LF7AG
|
IBS Electronics | TRANSISTOR MOSFET ARRAY DUAL N-CH 40V 40A 8-PIN POWERFLAT T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$1.5210 | Buy Now |
DISTI #
STL105DN4LF7AG
|
Avnet Silica | Transistor MOSFET Array Dual NCH 40V 40A 8Pin PowerFLAT TR (Alt: STL105DN4LF7AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL105DN4LF7AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL105DN4LF7AG
STMicroelectronics
Automotive-grade N-channel 40 V, 8 mOhm typ.,15 A STripFET F7 Power MOSFET in PowerFLAT 5x6 double island package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics recommends a 2-layer or 4-layer PCB with a solid ground plane and thermal vias to ensure optimal thermal performance. A minimum of 2 oz copper thickness is recommended for the PCB.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended thermal design guidelines, including proper heat sinking, thermal interface materials, and adequate airflow. Additionally, consider using thermal simulation tools to optimize the design.
STMicroelectronics recommends soldering the STL105DN4LF7AG using a reflow soldering process with a peak temperature of 260°C (500°F) for a maximum of 30 seconds. Hand soldering is not recommended due to the device's sensitive internal components.
To prevent electrostatic discharge (ESD) damage, handle the STL105DN4LF7AG in an ESD-protected environment, use ESD-protective packaging, and follow proper grounding procedures during assembly. Ensure that all personnel handling the device are properly grounded.
Store the STL105DN4LF7AG in its original packaging, away from direct sunlight, moisture, and extreme temperatures (above 30°C or 86°F). Avoid bending, flexing, or exposing the device to mechanical stress.