Part Details for STL100N6LF6 by STMicroelectronics
Results Overview of STL100N6LF6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL100N6LF6 Information
STL100N6LF6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STL100N6LF6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13273-2-ND
|
DigiKey | MOSFET N CH 60V 100A PWRFLAT 5X6 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) |
815 In Stock |
|
$1.6000 | Buy Now |
Part Details for STL100N6LF6
STL100N6LF6 CAD Models
STL100N6LF6 Part Data Attributes
|
STL100N6LF6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL100N6LF6
STMicroelectronics
N-channel 60 V, 0.0038 Ohm typ., 22 A STripFET F6 Power MOSFET in a PowerFLAT 5x6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | POWERFLAT-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.0072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Pulsed Drain Current-Max (IDM) | 88 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
STL100N6LF6 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STL100N6LF6 is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, follow the recommended operating conditions and biasing schemes outlined in the datasheet. Typically, this involves connecting the gate to a voltage source, such as a voltage regulator or a battery, and ensuring the drain-source voltage is within the recommended range.
-
For optimal thermal management, it's recommended to use a PCB with a thermal pad and a heat sink. The datasheet provides guidelines for PCB layout and thermal management, including recommendations for copper thickness, thermal vias, and heat sink attachment. Additionally, ensure good airflow around the device to prevent overheating.
-
To protect the STL100N6LF6 from ESD, follow proper handling and storage procedures, such as using anti-static wrist straps, mats, and bags. Ensure that the device is properly grounded during assembly and testing, and avoid touching the device's pins or exposed metal surfaces.
-
The recommended soldering conditions for the STL100N6LF6 are outlined in the datasheet. Typically, this involves using a soldering iron with a temperature range of 250°C to 260°C, and ensuring the soldering time is within 3-5 seconds. It's also recommended to use a solder with a melting point above 217°C.