Part Details for STK621-043A-E by onsemi
Results Overview of STK621-043A-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STK621-043A-E Information
STK621-043A-E by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for STK621-043A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3940
|
Newark | Tube/3Phase Inverter Hic |Onsemi STK621-043A-E RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
86141448
|
Verical | Motor Driver IC Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 1336 |
|
$19.1625 / $23.9500 | Buy Now |
DISTI #
86142194
|
Verical | Motor Driver IC Min Qty: 25 Package Multiple: 1 Date Code: 1601 | Americas - 280 |
|
$19.1625 / $23.9500 | Buy Now |
|
Rochester Electronics | Motion Control Electronic, Hybrid, PZIP19 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1624 |
|
$15.3300 / $19.1600 | Buy Now |
Part Details for STK621-043A-E
STK621-043A-E CAD Models
STK621-043A-E Part Data Attributes
|
STK621-043A-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK621-043A-E
onsemi
IC,MOTOR CONTROLLER,HYBRID,ZIP,19PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PZIP-T19 | |
JESD-609 Code | e2 | |
Number of Terminals | 19 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP19/23H,.2,.1,78FL | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.98 mm | |
Terminal Position | ZIG-ZAG |
STK621-043A-E Frequently Asked Questions (FAQ)
-
A 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer is recommended. Ensure a minimum of 1 oz copper thickness and a 1-inch square copper pour on the bottom layer for optimal thermal performance.
-
Ensure proper heat sinking, use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K, and maintain a maximum junction temperature (Tj) of 150°C. Also, consider derating the device's power handling capability at high temperatures.
-
Use a reflow soldering process with a peak temperature of 260°C, a dwell time of 20-30 seconds, and a ramp-up rate of 3°C/second. Ensure the device is soldered within the recommended temperature range to prevent damage.
-
Handle the device in an ESD-controlled environment, use ESD-protective packaging, and ensure all equipment and personnel are grounded. Use an ESD wrist strap or mat, and avoid touching the device's pins or leads.
-
Store the device in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the device by the body, not the leads, and avoid bending or flexing the leads.