Part Details for STK621-041A-E by onsemi
Results Overview of STK621-041A-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STK621-041A-E Information
STK621-041A-E by onsemi is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STK621-041A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86148953
|
Verical | 3-Phase Compressor Motor Driver 280V 22-Pin T/R Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 168 |
|
$24.9375 / $31.1750 | Buy Now |
|
Rochester Electronics | STK621 - Motor Driver ICs Driver - Fully Integrated, Control and Power Stage 10A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 168 |
|
$19.9500 / $24.9400 | Buy Now |
Part Details for STK621-041A-E
STK621-041A-E CAD Models
STK621-041A-E Part Data Attributes
STK621-041A-E Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the IC, using a solid ground plane, and keeping the thermal path as short as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended thermal design guidelines, use a heat sink if necessary, and ensure good airflow around the device. Additionally, consider using a thermal interface material (TIM) to improve heat transfer between the device and heat sink.
-
The recommended soldering conditions for the STK621-041A-E are: peak temperature of 260°C, soldering time of 10 seconds, and a soldering temperature profile that follows the JEDEC J-STD-020 standard.
-
To troubleshoot issues with the device not turning on or not functioning properly, check the power supply voltage, ensure proper pin connections, and verify that the input voltage is within the recommended range. Also, check for any signs of physical damage or overheating.
-
The STK621-041A-E has built-in ESD protection, but it's still essential to follow proper ESD handling precautions during assembly and testing, such as using an ESD wrist strap, ESD mat, and ESD-safe tools.