Part Details for STK5F1U3E3D-E by onsemi
Results Overview of STK5F1U3E3D-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STK5F1U3E3D-E Information
STK5F1U3E3D-E by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for STK5F1U3E3D-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STK5F1U3E3D-E
|
Avnet Silica | 3Phase Inverter Motor Driver 0V to 450V 37Pin DIP4UL Tube (Alt: STK5F1U3E3D-E) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STK5F1U3E3D-E
STK5F1U3E3D-E CAD Models
STK5F1U3E3D-E Part Data Attributes
|
STK5F1U3E3D-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK5F1U3E3D-E
onsemi
Intelligent Power Module (IPM), 600 V, 50 A, 6-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-44/37 | |
Manufacturer Package Code | MODAW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T37 | |
JESD-609 Code | e3 | |
Length | 76 mm | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 76 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 6 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 45 mm |
STK5F1U3E3D-E Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a 2-layer or 4-layer board with a solid ground plane on the bottom layer, and using thermal vias to connect the device's thermal pad to the ground plane. Additionally, keeping the PCB traces away from the device's thermal pad and using a thermal relief pattern can help to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it is recommended to follow the device's thermal derating guidelines, use a heat sink or thermal interface material, and ensure good airflow around the device. Additionally, selecting components with high temperature ratings and using a robust PCB design can help to mitigate thermal-related issues.
-
The recommended soldering conditions for the STK5F1U3E3D-E involve using a soldering iron with a temperature of 250°C to 260°C, and a soldering time of 3 to 5 seconds. It is also recommended to use a solder with a melting point of 217°C to 221°C, and to avoid applying excessive force or pressure during the soldering process.
-
The STK5F1U3E3D-E requires a specific power sequencing order to ensure proper operation. The recommended power sequencing order is to apply the input voltage (VIN) before the enable signal (EN), and to ensure that the input voltage is stable before applying the enable signal. Additionally, it is recommended to use a soft-start circuit to slowly ramp up the input voltage to prevent inrush currents.
-
The recommended input and output capacitors for the STK5F1U3E3D-E depend on the specific application and operating conditions. However, as a general guideline, it is recommended to use low-ESR ceramic capacitors with a capacitance value of 10uF to 22uF for the input capacitor, and 10uF to 47uF for the output capacitor. The capacitor's voltage rating should be at least 1.5 times the input voltage.