Part Details for STK22C48-NF45 by Cypress Semiconductor
Results Overview of STK22C48-NF45 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STK22C48-NF45 Information
STK22C48-NF45 by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for STK22C48-NF45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-STK22C48-NF45
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10 |
|
RFQ |
Part Details for STK22C48-NF45
STK22C48-NF45 CAD Models
STK22C48-NF45 Part Data Attributes
|
STK22C48-NF45
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STK22C48-NF45
Cypress Semiconductor
Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-119, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MO-119, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.905 mm | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Standby Current-Max | 0.0015 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.55 mm |
Alternate Parts for STK22C48-NF45
This table gives cross-reference parts and alternative options found for STK22C48-NF45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK22C48-NF45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U632H16BSK45 | Simtek Corporation | Check for Price | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | STK22C48-NF45 vs U632H16BSK45 |
STK22C48-NF45TR | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-119, SOIC-28 | STK22C48-NF45 vs STK22C48-NF45TR |
STK22C48-N45I | Cypress Semiconductor | Check for Price | 2KX8 NON-VOLATILE SRAM, 45ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | STK22C48-NF45 vs STK22C48-N45I |
CY22E016L-SZ45XIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-28 | STK22C48-NF45 vs CY22E016L-SZ45XIT |
U632H16BSK45 | ZMDI | Check for Price | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | STK22C48-NF45 vs U632H16BSK45 |
U632H16BSC45G1 | Cypress Semiconductor | Check for Price | 2KX8 NON-VOLATILE SRAM, 45ns, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | STK22C48-NF45 vs U632H16BSC45G1 |
CY22E016L-SZ45XC | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-28 | STK22C48-NF45 vs CY22E016L-SZ45XC |
U632H16BSK45G1 | ZMDI | Check for Price | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | STK22C48-NF45 vs U632H16BSK45G1 |
U632H16BSC45G1 | Simtek Corporation | Check for Price | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | STK22C48-NF45 vs U632H16BSC45G1 |
STK22C48-NF45 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for STK22C48-NF45 is 4.5V to 5.5V, with a typical voltage of 5V.
-
The power-up sequence for STK22C48-NF45 is critical. It is recommended to power up VCC before applying any input signals, and to ensure that VCC reaches its minimum specified voltage before applying any input signals.
-
The maximum clock frequency supported by STK22C48-NF45 is 20 MHz, but it can be operated at frequencies up to 30 MHz with some limitations on the operating voltage and temperature range.
-
A reset circuit can be implemented using an external resistor and capacitor connected to the RESET pin. The recommended values are R = 1 kΩ and C = 10 nF, but these values may need to be adjusted based on the specific application requirements.
-
The NF45 suffix in the part number STK22C48-NF45 indicates that the device is packaged in a 45-pin QFN (Quad Flat No-Lead) package.