Part Details for STI361000A-70GP by Simple Tech Inc
Results Overview of STI361000A-70GP by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STI361000A-70GP Information
STI361000A-70GP by Simple Tech Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for STI361000A-70GP
STI361000A-70GP CAD Models
STI361000A-70GP Part Data Attributes
|
STI361000A-70GP
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI361000A-70GP
Simple Tech Inc
Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI361000A-70GP
This table gives cross-reference parts and alternative options found for STI361000A-70GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI361000A-70GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KMM5361205AW-7 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | STI361000A-70GP vs KMM5361205AW-7 |
STI361000A-60TR | Simple Tech Inc | Check for Price | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | STI361000A-70GP vs STI361000A-60TR |
MT9D136G-6 | Micron Technology Inc | Check for Price | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | STI361000A-70GP vs MT9D136G-6 |
HYM536120AW-80 | SK Hynix Inc | Check for Price | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | STI361000A-70GP vs HYM536120AW-80 |
MSC23136CL-80BS10 | OKI Electric Industry Co Ltd | Check for Price | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | STI361000A-70GP vs MSC23136CL-80BS10 |
MSC23S136CL-60BS12 | OKI Electric Industry Co Ltd | Check for Price | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | STI361000A-70GP vs MSC23S136CL-60BS12 |
20009C | Celestica Inc | Check for Price | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | STI361000A-70GP vs 20009C |
MSC23S136B-10BS12 | OKI Electric Industry Co Ltd | Check for Price | Fast Page DRAM Module, 1MX36, 100ns, CMOS, SIMM-72 | STI361000A-70GP vs MSC23S136B-10BS12 |
STI361000-60TN | Simple Tech Inc | Check for Price | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | STI361000A-70GP vs STI361000-60TN |
HYM536120LW-80 | SK Hynix Inc | Check for Price | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | STI361000A-70GP vs HYM536120LW-80 |