-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.0036 Ohm typ., 110 A STripFET F7 Power MOSFET in I2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STI150N10F7 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5825
|
Newark | Lv Mosfet Trench |Stmicroelectronics STI150N10F7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STI150N10F7
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 110 A, 4.2 Milliohms, TO-262 (I2PAK), 3 Pins, Through Hole - Rail/Tube (Alt: STI150N10F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | N-channel 100 V, 0.0036 Ohm typ., 110 A STripFET F7 Power MOSFET in I2PAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$2.0000 / $3.1900 | Buy Now |
DISTI #
STI150N10F7
|
Avnet Silica | Power MOSFET N Channel 100 V 110 A 42 Milliohms TO262 I2PAK 3 Pins Through Hole (Alt: STI150N10F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STI150N10F7
|
EBV Elektronik | Power MOSFET N Channel 100 V 110 A 42 Milliohms TO262 I2PAK 3 Pins Through Hole (Alt: STI150N10F7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STI150N10F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STI150N10F7
STMicroelectronics
N-channel 100 V, 0.0036 Ohm typ., 110 A STripFET F7 Power MOSFET in I2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | I2PAK, TO-262, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 495 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 110 A | |
Drain-source On Resistance-Max | 0.0042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 67 pF | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 440 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the STI150N10F7 is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
The recommended gate drive voltage for the STI150N10F7 is between 10V and 15V, with a maximum voltage of 20V.
To protect the STI150N10F7, use a suitable overvoltage protection (OVP) circuit and overcurrent protection (OCP) mechanism, such as a fuse or a current-sensing resistor.
The maximum allowable power dissipation for the STI150N10F7 is 150W, but this value can be derated based on the operating temperature and other factors.