Part Details for STH110N10F7-6 by STMicroelectronics
Results Overview of STH110N10F7-6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STH110N10F7-6 Information
STH110N10F7-6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STH110N10F7-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70519961
|
RS | MOSFET N-Channel 100V 110A H2PAK Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 / $1.8500 | RFQ |
DISTI #
STH110N10F7-6
|
EBV Elektronik | Trans MOSFET NCH 100V 110A 7Pin H2PAK TR (Alt: STH110N10F7-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STH110N10F7-6
STH110N10F7-6 CAD Models
STH110N10F7-6 Part Data Attributes
|
STH110N10F7-6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH110N10F7-6
STMicroelectronics
N-channel 100 V, 4.9 mOhm typ., 110 A STripFET F7 Power MOSFET in H2PAK-6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 110 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STH110N10F7-6 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in their application note AN5046, which includes guidelines for thermal pad connection, copper thickness, and via placement to ensure optimal thermal performance.
-
You can calculate the junction temperature (Tj) using the formula: Tj = Tc + (Rthjc * Pd), where Tc is the case temperature, Rthjc is the junction-to-case thermal resistance, and Pd is the power dissipation. The thermal resistance values can be found in the datasheet.
-
Although the datasheet specifies a maximum Vgs of ±20V, it's recommended to limit the voltage to ±15V to ensure reliable operation and prevent damage to the device.
-
Yes, the STH110N10F7-6 is suitable for high-frequency switching applications up to 100 kHz. However, it's essential to consider the device's switching losses, gate drive requirements, and PCB layout to ensure reliable operation.
-
When selecting a gate driver, consider the device's gate charge, peak current, and voltage requirements. STMicroelectronics provides a range of gate drivers, such as the STGAP2SiCS, that are compatible with the STH110N10F7-6.