-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 600 V short-circuit rugged IGBTs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGIPQ5C60T-HZ by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9463
|
Newark | Ipm Module, Igbt, 600V, 5A, N2Dip, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):5A, Isolation Voltage:1.5Kv, Ipm Case Style:N2Dip, Ipm Series:Sllimm-Nano, Product Range:Sllimm Nano 2Nd Series Rohs Compliant: Yes |Stmicroelectronics STGIPQ5C60T-HZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 329 |
|
$7.3500 / $11.6300 | Buy Now |
DISTI #
497-16313-5-ND
|
DigiKey | SLLIMM NANO 2ND SERIES IPM, 3-PH Min Qty: 1 Lead time: 16 Weeks Container: Tube |
325 In Stock |
|
$4.6250 / $10.0400 | Buy Now |
DISTI #
STGIPQ5C60T-HZ
|
Avnet Americas | Intelligent Power Module (IPM), IGBT, 600 V, 5 A, 1.5 kV, N2DIP, SLLIMM-nano - Rail/Tube (Alt: STGIPQ5C60T-HZ) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 360 |
|
$4.4048 / $4.7138 | Buy Now |
DISTI #
511-STGIPQ5C60T-HZ
|
Mouser Electronics | IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 600 V short-circuit rugged IG RoHS: Compliant | 311 |
|
$4.6200 / $9.1300 | Buy Now |
|
STMicroelectronics | SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 600 V, short-circuit rugged IGBT COO: China RoHS: Compliant Min Qty: 1 | 311 |
|
$4.5300 / $8.9500 | Buy Now |
DISTI #
83647525
|
Verical | IPM IGBT 600V 5A 26-Pin N2DIP Tube Min Qty: 6 Package Multiple: 1 | Americas - 360 |
|
$4.6000 / $8.5400 | Buy Now |
DISTI #
STGIPQ5C60T-HZ
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, 5A, Ch: 6 Min Qty: 1 | 0 |
|
$8.4600 / $11.9000 | RFQ |
DISTI #
STGIPQ5C60T-HZ
|
Avnet Silica | Intelligent Power Module IPM IGBT 600 V 5 A 15 kV N2DIP SLLIMMnano (Alt: STGIPQ5C60T-HZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks, 0 Days | Silica - 4485 |
|
Buy Now | |
DISTI #
STGIPQ5C60T-HZ
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 360 |
|
$4.6200 / $8.5400 | Buy Now |
DISTI #
STGIPQ5C60T-HZ
|
EBV Elektronik | Intelligent Power Module IPM IGBT 600 V 5 A 15 kV N2DIP SLLIMMnano (Alt: STGIPQ5C60T-HZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks, 0 Days | EBV - 90 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGIPQ5C60T-HZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIPQ5C60T-HZ
STMicroelectronics
SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 600 V short-circuit rugged IGBTs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIP-26 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T26 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum junction temperature that the STGIPQ5C60T-HZ can withstand is 175°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
The recommended gate drive voltage for the STGIPQ5C60T-HZ is between 10V and 15V, with a maximum voltage of 20V.
Yes, the STGIPQ5C60T-HZ can be used in a parallel configuration to increase current handling, but it's essential to ensure proper synchronization and thermal management to avoid uneven current sharing.
The maximum switching frequency that the STGIPQ5C60T-HZ can handle is 100 kHz, but it's recommended to operate at a lower frequency to ensure reliable operation.