-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM-nano small low-loss intelligent molded module IPM, 3 A, 600 V 3-phase IGBT inverter bridge
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGIPN3H60T-H by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7590
|
Newark | Ipm Module, Igbt, 3A, 600V, Ndip-26, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):3A, Isolation Voltage:1Kv, Ipm Case Style:Ndip, Ipm Series:Sllimm, Product Range:Sllimm Nano Series Rohs Compliant: Yes |Stmicroelectronics STGIPN3H60T-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$5.7600 / $6.8000 | Buy Now |
DISTI #
497-15126-5-ND
|
DigiKey | MOD IGBT SLLIMM NANO 26-NDIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
36 In Stock |
|
$4.4375 / $9.7300 | Buy Now |
DISTI #
45AC7590
|
Avnet Americas | Small Low Loss Intelligent Molded Module 26-Pin NDIP Tube - Bulk (Alt: 45AC7590) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 19 Partner Stock |
|
$7.8000 / $9.6900 | Buy Now |
DISTI #
STGIPN3H60T-H
|
Avnet Americas | Small Low Loss Intelligent Molded Module 26-Pin NDIP Tube - Rail/Tube (Alt: STGIPN3H60T-H) RoHS: Compliant Min Qty: 476 Package Multiple: 476 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.2262 / $4.4937 | Buy Now |
DISTI #
511-STGIPN3H60T-H
|
Mouser Electronics | IGBT Modules SLLIMM-nano small low-loss intelligent molded module IPM, 3 A, 600 V 3-phase IGB RoHS: Compliant | 21 |
|
$4.4300 / $9.4300 | Buy Now |
DISTI #
E02:0323_08511550
|
Arrow Electronics | IPM IGBT 600V 3A 26-Pin NDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2510 | Europe - 1190 |
|
$4.5748 / $7.9636 | Buy Now |
|
STMicroelectronics | SLLIMM nano IPM, 3 A, 600 V, 3-phase inverter bridge IGBT RoHS: Compliant Min Qty: 1 | 21 |
|
$4.3400 / $8.6300 | Buy Now |
DISTI #
88141195
|
Verical | IPM IGBT 600V 3A 26-Pin NDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2510 | Americas - 1190 |
|
$4.6077 / $8.0069 | Buy Now |
DISTI #
88093968
|
Verical | IPM IGBT 600V 3A 26-Pin NDIP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 19 |
|
$10.3817 | Buy Now |
DISTI #
STGIPN3H60T-H
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM nano Min Qty: 1 | 0 |
|
$7.2600 / $10.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGIPN3H60T-H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIPN3H60T-H
STMicroelectronics
SLLIMM-nano small low-loss intelligent molded module IPM, 3 A, 600 V 3-phase IGBT inverter bridge
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | NDIP-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T26 | |
Length | 29.15 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.4 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.45 mm |
The maximum junction temperature is 175°C, as specified in the datasheet. However, it's recommended to keep the junction temperature below 150°C for reliable operation.
Proper cooling can be achieved by using a heat sink with a thermal resistance of less than 1°C/W, and ensuring good airflow around the device. Additionally, the PCB design should allow for good thermal conduction and radiation.
The recommended gate resistor value is between 10Ω and 100Ω, depending on the specific application and switching frequency. A higher value can help reduce EMI, but may increase switching losses.
Yes, the STGIPN3H60T-H is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.
Overvoltage protection can be achieved using a voltage clamp or a zener diode. Overcurrent protection can be implemented using a current sense resistor and a comparator or a dedicated overcurrent protection IC.