-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive galvanically isolated single gate driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGAP1ASTR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4191
|
Newark | Motion Control & Automation |Stmicroelectronics STGAP1ASTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | Automotive galvanically isolated single gate driver RoHS: Compliant Min Qty: 1 | 0 |
|
$4.3900 / $6.7300 | Buy Now |
DISTI #
STGAP1ASTR
|
Avnet Silica | Gate driver Single Channel for Nchannel MOSFETs and IGBTs Automotive grade TR (Alt: STGAP1ASTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGAP1ASTR
|
EBV Elektronik | Gate driver Single Channel for Nchannel MOSFETs and IGBTs Automotive grade TR (Alt: STGAP1ASTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 327 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGAP1ASTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGAP1ASTR
STMicroelectronics
Automotive galvanically isolated single gate driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | SO-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-frequency signals away from the power plane and use a shielded cable for the antenna connection.
Use a reliable communication protocol like SPI or UART, and ensure proper signal termination and shielding. Also, implement error-checking mechanisms like CRC or checksum to detect data corruption.
The STGAP1ASTR can operate from -40°C to 125°C, but the optimal operating temperature range is between 0°C to 85°C for reliable performance.
Use a 50-ohm impedance-matched antenna design, and optimize the antenna size and shape for the specific frequency band of operation. Also, consider using a balun or a matching network for impedance matching.
The STGAP1ASTR has built-in ESD protection, but it's still recommended to use external ESD protection devices like TVS diodes or ESD arrays to protect the device from electrostatic discharge.