Part Details for STG4210QTR by STMicroelectronics
Results Overview of STG4210QTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STG4210QTR Information
STG4210QTR by STMicroelectronics is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for STG4210QTR
STG4210QTR CAD Models
STG4210QTR Part Data Attributes
|
STG4210QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STG4210QTR
STMicroelectronics
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC10, 1.80 X 1.40 MM, ROHS COMPLIANT, QFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 1.80 X 1.40 MM, ROHS COMPLIANT, QFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 0.03 Ω | |
On-state Resistance-Max (Ron) | 2.9 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
STG4210QTR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4979, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The datasheet provides a list of recommended external components, including capacitors, resistors, and inductors. Additionally, STMicroelectronics offers a dedicated tool, the STG4210QTR Component Selector, to help engineers select the optimal components for their specific application.
-
To minimize EMI, it's essential to follow proper PCB layout and design practices, such as using a solid ground plane, placing EMI filters close to the device, and using shielding cans or enclosures. STMicroelectronics provides guidelines for EMI filtering and shielding in the application note AN4979.
-
The STG4210QTR has built-in overcurrent protection and short-circuit detection features. Engineers can use the device's OC pin to implement external overcurrent protection circuits, and the SC pin to detect short-circuit conditions. The datasheet provides detailed information on how to use these features.
-
In high-power applications, thermal management is critical to ensure reliable operation. Engineers should consider using heat sinks, thermal interfaces, and forced air cooling to keep the device within its recommended operating temperature range. STMicroelectronics provides thermal management guidelines in the datasheet and application notes.