Part Details for STF9HN65M2 by STMicroelectronics
Results Overview of STF9HN65M2 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STF9HN65M2 Information
STF9HN65M2 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STF9HN65M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16014-5-ND
|
DigiKey | MOSFET N-CH 650V 5.5A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
12 In Stock |
|
$1.5000 | Buy Now |
DISTI #
STF9HN65M2
|
Avnet Silica | Trans MOSFET NCH 600V 55A 3Pin TO220FP Tube (Alt: STF9HN65M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STF9HN65M2
STF9HN65M2 CAD Models
STF9HN65M2 Part Data Attributes
|
STF9HN65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF9HN65M2
STMicroelectronics
N-channel 650 V, 0.71 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STF9HN65M2 Frequently Asked Questions (FAQ)
-
The maximum junction temperature (Tj) for the STF9HN65M2 is 175°C, as specified in the datasheet. However, it's recommended to operate the device at a lower temperature to ensure reliability and longevity.
-
To ensure proper biasing, follow the recommended operating conditions in the datasheet, including the voltage supply (VCC) and current limits. Additionally, ensure the input and output pins are properly terminated, and the device is operated within the specified frequency range.
-
For optimal thermal management, use a multi-layer PCB with a solid ground plane and ensure good thermal conductivity between the device and the PCB. Follow STMicroelectronics' recommended PCB layout guidelines and thermal management techniques, such as using thermal vias and heat sinks.
-
The STF9HN65M2 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials, wrist straps, and mats, and ensure the device is properly grounded during handling.
-
Follow STMicroelectronics' recommended test and measurement procedures, including using a proper test fixture, ensuring proper signal termination, and using a high-speed oscilloscope to measure signal integrity. Additionally, consult the datasheet and application notes for specific testing guidelines.