-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 950 V, 1.1 Ω, 7.2 A, TO-220, TO-220FP, TO-247 Zener-protected SuperMESH3͐2;2; Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STF7N95K3 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5984
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STF7N95K3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12588-5-ND
|
DigiKey | MOSFET N-CH 950V 7.2A TO220FP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8740 / $5.0900 | Buy Now |
DISTI #
STF7N95K3
|
Avnet Americas | Trans MOSFET N-CH 950V 7.2A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF7N95K3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.7848 / $1.8977 | Buy Now |
DISTI #
511-STF7N95K3
|
Mouser Electronics | MOSFETs N-CHANNEL 950 V 1.1 7.2 A TO-220 RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
DISTI #
E02:0323_01884500
|
Arrow Electronics | Trans MOSFET N-CH 950V 7.2A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2512 | Europe - 4000 |
|
$1.7963 / $4.8971 | Buy Now |
DISTI #
70389613
|
RS | STF7N95K3 N-channel MOSFET Transistor, 7.2 A, 950 V, 3-Pin TO-220FP Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4100 / $3.3600 | RFQ |
|
STMicroelectronics | N-channel 950 V, 1.1 Ohm, 7.2 A, TO-220FP, Zener-protected SuperMESH3, Power MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$1.9300 / $4.7300 | Buy Now |
DISTI #
13552061
|
Verical | Trans MOSFET N-CH 950V 7.2A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 6 Package Multiple: 1 | Americas - 3996 |
|
$2.1253 | Buy Now |
DISTI #
STF7N95K3
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$1.2400 / $2.0900 | RFQ |
DISTI #
STF7N95K3
|
Avnet Silica | Trans MOSFET NCH 950V 72A 3Pin3Tab TO220FP Tube (Alt: STF7N95K3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF7N95K3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF7N95K3
STMicroelectronics
N-channel 950 V, 1.1 Ω, 7.2 A, TO-220, TO-220FP, TO-247 Zener-protected SuperMESH3͐2;2; Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 950 V | |
Drain Current-Max (ID) | 7.2 A | |
Drain-source On Resistance-Max | 1.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 28.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum junction temperature that the STF7N95K3 can withstand is 150°C.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
The recommended input capacitor value for the STF7N95K3 is 10uF to 22uF, with a voltage rating of 50V or higher.
Yes, the STF7N95K3 is designed to operate in high-temperature environments, but it's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
The STF7N95K3 has built-in overcurrent and thermal protection. However, it's recommended to add external protection circuits, such as a fuse or a current limiter, to prevent damage from excessive current or heat.