Part Details for STE140NF20D by STMicroelectronics
Results Overview of STE140NF20D by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STE140NF20D Information
STE140NF20D by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STE140NF20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6992
|
Newark | Lv Mosfet Planar & Old |Stmicroelectronics STE140NF20D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | N-channel 200 V, 10 mOhm typ., 140 A STripFET(TM) II Power MOSFET (with fast diode) in an ISOTOP package RoHS: Compliant Min Qty: 1 | 188 |
|
$31.9300 / $42.9700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$61.0600 | Buy Now | |
DISTI #
STE140NF20D
|
Avnet Silica | Trans MOSFET NCH 200V 140A 4Pin ISOTOP Tube (Alt: STE140NF20D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 1029 |
|
RFQ |
Part Details for STE140NF20D
STE140NF20D CAD Models
STE140NF20D Part Data Attributes
|
STE140NF20D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STE140NF20D
STMicroelectronics
N-channel 200 V, 10 mOhm typ., 140 A STripFET(TM) II Power MOSFET (with fast diode) in an ISOTOP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | ROHS COMPLIANT, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE ENERGY RATED | |
Avalanche Energy Rating (Eas) | 800 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 140 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 500 W | |
Pulsed Drain Current-Max (IDM) | 560 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STE140NF20D
This table gives cross-reference parts and alternative options found for STE140NF20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STE140NF20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STY130NF20D | STMicroelectronics | Check for Price | N-channel 200 V, 0.01 Ohm typ., 130 A, STripFET(TM) II with fast recovery diode Power MOSFET in Max247 package | STE140NF20D vs STY130NF20D |
STE140NF20D Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STE140NF20D is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
-
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the layout symmetrical, and use shielding and filtering components as needed.
-
Yes, the STE140NF20D is designed to handle high-voltage applications up to 1000V. However, it's essential to ensure proper voltage derating and follow safe operating area (SOA) guidelines to prevent device damage.
-
To protect the STE140NF20D from EOS, use proper voltage and current limiting, add transient voltage suppression (TVS) diodes, and ensure proper PCB layout and routing to minimize electrical noise and transients.