Part Details for STD8NM60ND by STMicroelectronics
Results Overview of STD8NM60ND by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD8NM60ND Information
STD8NM60ND by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STD8NM60ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17778701
|
Arrow Electronics | Trans MOSFET N-CH 600V 7A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1133 | Americas - 550 |
|
$1.5438 | Buy Now |
DISTI #
26112294
|
Verical | Trans MOSFET N-CH 600V 7A 3-Pin(2+Tab) DPAK T/R Min Qty: 7 Package Multiple: 1 Date Code: 1133 | Americas - 550 |
|
$1.5438 | Buy Now |
Part Details for STD8NM60ND
STD8NM60ND CAD Models
STD8NM60ND Part Data Attributes
|
STD8NM60ND
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD8NM60ND
STMicroelectronics
7A, 600V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
STD8NM60ND Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the STD8NM60ND is 100 kHz, but it can be operated at higher frequencies with reduced performance.
-
To ensure proper biasing, the gate-source voltage (Vgs) should be between 2V and 4V, and the drain-source voltage (Vds) should be between 10V and 60V. Additionally, the device should be operated within the recommended temperature range of -40°C to 150°C.
-
The maximum power dissipation of the STD8NM60ND is 110W, but this can be increased with proper heat sinking and thermal management.
-
To protect the STD8NM60ND from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is properly grounded during assembly and testing.
-
Yes, the STD8NM60ND is suitable for high-reliability applications due to its robust design and manufacturing process. However, it is essential to follow proper design and assembly guidelines to ensure the device operates within its recommended specifications.