Part Details for STD7NM64N by STMicroelectronics
Results Overview of STD7NM64N by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD7NM64N Information
STD7NM64N by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STD7NM64N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STD7NM64N
|
Avnet Americas | - Tape and Reel (Alt: STD7NM64N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for STD7NM64N
STD7NM64N CAD Models
STD7NM64N Part Data Attributes
|
STD7NM64N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD7NM64N
STMicroelectronics
N-channel 640 V, 5 A, 0.88 Ohm typ. MDmesh(TM) II Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 |