Part Details for STD60N3LH5 by STMicroelectronics
Results Overview of STD60N3LH5 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD60N3LH5 Information
STD60N3LH5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STD60N3LH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70407448
|
RS | MOSFET N-Channel 30V 48A DPAK Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.7800 | RFQ |
|
Cytech Systems Limited | MOSFET N-CH 30V 48A DPAK | 3750 |
|
RFQ | |
|
Vyrian | Transistors | 765 |
|
RFQ |
Part Details for STD60N3LH5
STD60N3LH5 CAD Models
STD60N3LH5 Part Data Attributes
|
STD60N3LH5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD60N3LH5
STMicroelectronics
48A, 30V, 0.0114ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 160 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 48 A | |
Drain-source On Resistance-Max | 0.0114 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 192 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
STD60N3LH5 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the STD60N3LH5 is 50 MHz.
-
The STD60N3LH5 requires a single 3.3V power supply, and it's recommended to use a decoupling capacitor of 100nF or more between VCC and GND to ensure stable operation.
-
The maximum current rating of the STD60N3LH5 is 100mA per pin, with a total device current of 500mA.
-
The STD60N3LH5 has a thermal resistance of 45°C/W, and it's recommended to use a heat sink or thermal pad to keep the junction temperature below 150°C.
-
No, the STD60N3LH5 is not compatible with 5V logic, and it's recommended to use level shifters or voltage dividers to interface with 5V systems.