Part Details for STD4 by Eaton Corporation
Results Overview of STD4 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD4 Information
STD4 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for STD4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STD4
|
Avnet Americas | - Bulk (Alt: STD4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5071 / $12.2679 | Buy Now |
DISTI #
504-STD4
|
Mouser Electronics | Specialty Fuses 4A 240VAC IND RoHS: Compliant | 0 |
|
$15.0200 / $25.8100 | Order Now |
Part Details for STD4
STD4 CAD Models
STD4 Part Data Attributes
|
STD4
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
STD4
Eaton Corporation
Electric Fuse, 4A, 240VAC, 33000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Body Height | 24 mm | |
Body Length or Diameter | 12.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 33000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | BS; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |