Part Details for STBP120CVDK6F by STMicroelectronics
Results Overview of STBP120CVDK6F by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STBP120CVDK6F Information
STBP120CVDK6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STBP120CVDK6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10153-1-ND
|
DigiKey | IC OVP W/THERMAL SHUTDOWN 10TDFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6096 / $1.3800 | Buy Now |
DISTI #
STBP120CVDK6F
|
Avnet Americas | Volt Supervisor Monitor 1.2V to 28V 10-Pin TDFN EP T/R - Tape and Reel (Alt: STBP120CVDK6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5452 / $0.5797 | Buy Now |
DISTI #
511-STBP120CVDK6F
|
Mouser Electronics | Supervisory Circuits Overvolt Protection Thermal Shutdown RoHS: Compliant | 1755 |
|
$0.5940 / $1.6600 | Buy Now |
|
STMicroelectronics | Overvoltage protection device with thermal shutdown RoHS: Compliant Min Qty: 1 | 1745 |
|
$1.2900 / $1.6300 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 2396 |
|
RFQ | ||
|
Quest Components | 1916 |
|
$0.7740 / $2.0640 | Buy Now | |
DISTI #
STBP120CVDK6F
|
Avnet Silica | Volt Supervisor Monitor 12V to 28V 10Pin TDFN EP TR (Alt: STBP120CVDK6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STBP120CVDK6F
|
EBV Elektronik | Volt Supervisor Monitor 12V to 28V 10Pin TDFN EP TR (Alt: STBP120CVDK6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
Part Details for STBP120CVDK6F
STBP120CVDK6F CAD Models
STBP120CVDK6F Part Data Attributes
|
STBP120CVDK6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STBP120CVDK6F
STMicroelectronics
Overvoltage protection device with thermal shutdown
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 2.50 X 2 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TDFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
STBP120CVDK6F Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5275, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The STBP120CVDK6F has a programmable output voltage range. You can configure it using the I2C interface to set the output voltage between 0.6V to 3.3V in 10mV steps. Refer to the datasheet section 7.3.1 for the I2C register map and programming details.
-
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the input voltage to 5V to ensure reliable operation and prevent damage to the device.
-
The STBP120CVDK6F has built-in OCP and SCP features. You can configure the OCP threshold using the I2C interface (register 0x10). The device will automatically shut down in case of an overcurrent or short-circuit event. Refer to the datasheet section 7.3.2 for more details.
-
The thermal derating curve is not explicitly provided in the datasheet. However, you can refer to the application note AN5275, which provides thermal management guidelines and a thermal derating curve for the STBP120CVDK6F.