Part Details for STBP120BVDK6F by STMicroelectronics
Results Overview of STBP120BVDK6F by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STBP120BVDK6F Information
STBP120BVDK6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STBP120BVDK6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8983-1-ND
|
DigiKey | IC OVP W/THERMAL SHUTDOWN 10TDFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.6873 / $1.2200 | Buy Now |
DISTI #
STBP120BVDK6F
|
Avnet Americas | Volt Supervisor Monitor 1.2V to 28V 10-Pin TDFN EP T/R - Tape and Reel (Alt: STBP120BVDK6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5452 / $0.5797 | Buy Now |
DISTI #
511-STBP120BVDK6F
|
Mouser Electronics | Supervisory Circuits Protection Device Thermal Shutdown RoHS: Compliant | 1186 |
|
$0.6550 / $1.0900 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 1186 |
|
$0.7800 / $1.0600 | Buy Now |
|
Future Electronics | STBP120 Series 5.5 V Thermal Shutdown Overvoltage Protection Device - TDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.9450 / $1.2700 | Buy Now |
|
Future Electronics | STBP120 Series 5.5 V Thermal Shutdown Overvoltage Protection Device - TDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5250 / $0.5400 | Buy Now |
|
Future Electronics | STBP120 Series 5.5 V Thermal Shutdown Overvoltage Protection Device - TDFN-10 Min Qty: 1 Package Multiple: 1 |
200 null |
|
$0.9450 / $1.2700 | Buy Now |
DISTI #
STBP120BVDK6F
|
Avnet Silica | Volt Supervisor Monitor 12V to 28V 10Pin TDFN EP TR (Alt: STBP120BVDK6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STBP120BVDK6F
|
EBV Elektronik | Volt Supervisor Monitor 12V to 28V 10Pin TDFN EP TR (Alt: STBP120BVDK6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STBP120BVDK6F
STBP120BVDK6F CAD Models
STBP120BVDK6F Part Data Attributes
|
STBP120BVDK6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STBP120BVDK6F
STMicroelectronics
Overvoltage protection device with thermal shutdown
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 2.50 X 2 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TDFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
STBP120BVDK6F Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to ensure efficient heat dissipation.
-
Ensure proper thermal management, use a heat sink or thermal pad, and follow the recommended PCB layout. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
The recommended soldering conditions are: peak temperature 260°C, time above 217°C 30s, and time above 183°C 60s. Use a solder with a melting point above 217°C.
-
Store the devices in their original packaging or in a dry, ESD-protected environment. Avoid exposing the devices to moisture, extreme temperatures, or physical stress.
-
The device has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in ESD-protected packaging.