-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB8N65M5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10875-1-ND
|
DigiKey | MOSFET N-CH 650V 7A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2345 / $3.2800 | Buy Now |
DISTI #
STB8N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 7A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB8N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1757 / $1.2501 | Buy Now |
DISTI #
511-STB8N65M5
|
Mouser Electronics | MOSFETs MDmesh V N-Ch 650V 710V VDSS <0.6ohm 7A RoHS: Compliant | 217 |
|
$1.2300 / $3.2200 | Buy Now |
DISTI #
70390702
|
RS | STB8N65M5 N-channel MOSFET Transistor, 7 A, 650 V, 2+Tab-Pin TO-263 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 | RFQ |
|
STMicroelectronics | N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 1217 |
|
$1.4200 / $3.2500 | Buy Now |
|
Bristol Electronics | 426 |
|
RFQ | ||
|
Quest Components | 340 |
|
$1.9314 / $3.1320 | Buy Now | |
DISTI #
STB8N65M5
|
TME | Transistor: N-MOSFET, unipolar, 650V, 4.4A, 70W, D2PAK, ESD Min Qty: 1 | 15 |
|
$1.9400 / $2.6700 | Buy Now |
DISTI #
STB8N65M5
|
Avnet Silica | Trans MOSFET NCH 650V 7A 3Pin2Tab D2PAK TR (Alt: STB8N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
STB8N65M5
|
EBV Elektronik | Trans MOSFET NCH 650V 7A 3Pin2Tab D2PAK TR (Alt: STB8N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB8N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB8N65M5
STMicroelectronics
N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB8N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB8N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIHB6N65E-GE3 | Vishay Intertechnologies | $1.3085 | Power Field-Effect Transistor, 7A I(D), 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | STB8N65M5 vs SIHB6N65E-GE3 |
LSH07N70 | Xi’an Lonten Renewable Energy Technology Inc | Check for Price | Power Field-Effect Transistor, 7A I(D), 700V, 0.57ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, | STB8N65M5 vs LSH07N70 |
LSG07N70 | Xi’an Lonten Renewable Energy Technology Inc | Check for Price | Power Field-Effect Transistor, 7A I(D), 700V, 0.57ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | STB8N65M5 vs LSG07N70 |
The maximum operating frequency of the STB8N65M5 is 100 kHz, but it can be operated at higher frequencies with reduced performance.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, and to follow the layout guidelines provided in the datasheet.
The maximum input voltage that the STB8N65M5 can handle is 65V, but it is recommended to operate within the specified input voltage range of 8-60V for optimal performance.
The STB8N65M5 has built-in overcurrent protection and thermal shutdown, but it is still recommended to add external protection circuits and to follow proper thermal design guidelines to ensure reliable operation.
Yes, the STB8N65M5 can operate in high-temperature environments up to 150°C, but the maximum operating temperature may vary depending on the specific application and operating conditions.