-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.124 Ohm typ., 22 A MDmesh M5 Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB31N65M5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13084-1-ND
|
DigiKey | MOSFET N-CH 650V 22A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9387 / $5.2200 | Buy Now |
DISTI #
STB31N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 22A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB31N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8528 / $1.9633 | Buy Now |
DISTI #
511-STB31N65M5
|
Mouser Electronics | MOSFETs N-Ch 650V 0.124 Ohm 22 A MDmesh M5 RoHS: Compliant | 946 |
|
$1.9300 / $5.2800 | Buy Now |
DISTI #
70521416
|
RS | STB31N65M5 N-channel MOSFET Transistor, 22 A, 710 V, 3-Pin D2PAK Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3200 / $6.5600 | RFQ |
|
STMicroelectronics | N-channel 650 V, 0.124 Ohm typ., 22 A MDmesh M5 Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 946 |
|
$5.0500 / $5.1500 | Buy Now |
DISTI #
STB31N65M5
|
Avnet Silica | Trans MOSFET NCH 650V 22A 3Pin2Tab D2PAK TR (Alt: STB31N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STB31N65M5
|
EBV Elektronik | Trans MOSFET NCH 650V 22A 3Pin2Tab D2PAK TR (Alt: STB31N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 901 |
|
RFQ | |
|
Win Source Electronics | N-channel 650 V, 0.124 typ., 22 A MDmesh V Power MOSFET in D2PAK, TO-220FP, I2PakFP, TO-220 and TO-247 packages | MOSFET N-CH 650V 22A D2PAK | 95900 |
|
$2.1760 / $3.2640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB31N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB31N65M5
STMicroelectronics
N-channel 650 V, 0.124 Ohm typ., 22 A MDmesh M5 Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 22 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating junction temperature for the STB31N65M5 is 175°C.
To ensure proper cooling, a heat sink with a thermal resistance of less than 10°C/W is recommended. Additionally, ensure good airflow around the device and avoid blocking the heat sink fins.
The recommended gate resistor value for the STB31N65M5 is between 10Ω and 100Ω, depending on the specific application and switching frequency.
Yes, the STB31N65M5 is qualified for high-reliability applications, including automotive and industrial systems, due to its robust design and manufacturing process.
To protect the STB31N65M5 from ESD, handle the device by the body, use an anti-static wrist strap or mat, and ensure the device is stored in an anti-static bag or container.