-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB28N65M2 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6948
|
Newark | Mosfet, N-Ch, 650V, 20A, 170W, To-263, Transistor Polarity:N Channel, Continuous Drain Current Id:20A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.15Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Stmicroelectronics STB28N65M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2696 |
|
$2.7100 / $4.3900 | Buy Now |
DISTI #
497-15456-1-ND
|
DigiKey | MOSFET N-CH 650V 20A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4512 In Stock |
|
$1.6139 / $4.5300 | Buy Now |
DISTI #
STB28N65M2
|
Avnet Americas | Power MOSFET, N Channel, 650 V, 20 A, 0.15 ohm, TO-263 (D2PAK), Surface Mount - Tape and Reel (Alt: STB28N65M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5370 / $1.6343 | Buy Now |
DISTI #
511-STB28N65M2
|
Mouser Electronics | MOSFETs N-channel 650 V, 0.15 Ohm typ 20 A MDmesh M2 Power MOSFET in D2PAK package RoHS: Compliant | 1659 |
|
$1.6100 / $4.4400 | Buy Now |
DISTI #
E02:0323_09027064
|
Arrow Electronics | Trans MOSFET N-CH 650V 20A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2430 | Europe - 1000 |
|
$1.7131 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 1659 |
|
$1.7300 / $4.3500 | Buy Now |
DISTI #
77823303
|
Verical | Trans MOSFET N-CH 650V 20A 3-Pin(2+Tab) D2PAK T/R Min Qty: 18 Package Multiple: 1 | Americas - 1000 |
|
$1.6300 / $3.1200 | Buy Now |
DISTI #
83686306
|
Verical | Trans MOSFET N-CH 650V 20A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2430 | Americas - 1000 |
|
$1.7179 | Buy Now |
|
Bristol Electronics | 2403 |
|
RFQ | ||
DISTI #
STB28N65M2
|
IBS Electronics | N-CHANNEL 650 V 0.15 OHM TYP. 20 A MDMESH M2 POWER MOSFET IN D2PAK PACKAGE Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.1710 / $2.1970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB28N65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB28N65M2
STMicroelectronics
N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 760 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB28N65M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB28N65M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STP28N65M2 | STMicroelectronics | $2.1117 | N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-220 package | STB28N65M2 vs STP28N65M2 |
IPB60R190C6ATMA1 | Infineon Technologies AG | $2.3045 | Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | STB28N65M2 vs IPB60R190C6ATMA1 |
SPP20N60S5HKSA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 20A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | STB28N65M2 vs SPP20N60S5HKSA1 |
The maximum operating frequency of the STB28N65M2 is 100 kHz, but it can be operated at higher frequencies with reduced performance.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, and to follow the layout guidelines provided in the datasheet.
The maximum input voltage that the STB28N65M2 can handle is 28V, but it is recommended to operate within the recommended input voltage range of 7V to 18V for optimal performance.
To protect the STB28N65M2 from overcurrent and overheating, it is recommended to use an external current sense resistor and a thermal monitoring circuit, and to follow the thermal design guidelines provided in the datasheet.
Yes, the STB28N65M2 can be used in high-temperature environments up to 150°C, but the maximum operating temperature is 125°C for optimal performance and reliability.