Part Details for STA8088G by STMicroelectronics
Results Overview of STA8088G by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STA8088G Information
STA8088G by STMicroelectronics is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for STA8088G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STA8088G-ND
|
DigiKey | LINEAR IC'S Min Qty: 1560 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4713 | Buy Now |
DISTI #
STA8088G
|
Avnet Americas | GNSS Receiver SoC, Galileo, Glonass, GPS, QZSS, 56 Pins, VFQFPN-EP - Trays (Alt: STA8088G) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$6.2771 / $6.4066 | Buy Now |
DISTI #
511-STA8088G
|
Mouser Electronics | RF Receiver ADS INFOTAINMENT RoHS: Compliant | 0 |
|
$6.4800 | Order Now |
DISTI #
STA8088G
|
Avnet Silica | GNSS Receiver SoC Galileo Glonass GPS QZSS 56 Pins VFQFPNEP (Alt: STA8088G) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STA8088G
STA8088G CAD Models
STA8088G Part Data Attributes
|
STA8088G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA8088G
STMicroelectronics
SPECIALTY TELECOM CIRCUIT, QCC56, 7 X 7 MM, 0.85 MM HEIGHT, 0.40 PITCH, ROHS COMPLIANT, VFQFPN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, 0.40 PITCH, ROHS COMPLIANT, VFQFPN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
JESD-30 Code | S-XQCC-N56 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm |