Part Details for STA8088FTR by STMicroelectronics
Results Overview of STA8088FTR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA8088FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STA8088FTR-ND
|
DigiKey | LINEAR IC'S Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3936 | Buy Now |
DISTI #
STA8088FTR
|
Avnet Americas | GNSS Receiver SoC, Galileo, Glonass, GPS, QZSS, 56 Pins, VFQFPN-EP - Tape and Reel (Alt: STA8088FTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.0994 / $6.2251 | Buy Now |
DISTI #
STA8088FTR
|
Avnet Americas | GNSS Receiver SoC, Galileo, Glonass, GPS, QZSS, 56 Pins, VFQFPN-EP - Tape and Reel (Alt: STA8088FTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-STA8088FTR
|
Mouser Electronics | RF Receiver ADS INFOTAINMENT RoHS: Compliant | 0 |
|
$6.3900 | Order Now |
DISTI #
STA8088FTR
|
Avnet Silica | GNSS Receiver SoC Galileo Glonass GPS QZSS 56 Pins VFQFPNEP (Alt: STA8088FTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STA8088FTR
|
EBV Elektronik | GNSS Receiver SoC Galileo Glonass GPS QZSS 56 Pins VFQFPNEP (Alt: STA8088FTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STA8088FTR
STA8088FTR CAD Models
STA8088FTR Part Data Attributes
|
STA8088FTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA8088FTR
STMicroelectronics
IC,SATELLITE SIGNAL DEMODULATOR,CMOS,LLCC,56PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics |
STA8088FTR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the STA8088FTR is -40°C to 125°C.
-
To configure the STA8088FTR for optimal power consumption, use the lowest possible clock frequency, disable unused peripherals, and use the power-down mode when not transmitting or receiving data.
-
The maximum data transfer rate of the STA8088FTR is 100 Mbps.
-
Yes, the STA8088FTR is AEC-Q100 qualified, making it suitable for use in automotive applications.
-
To troubleshoot issues with the STA8088FTR, check the power supply, clock signal, and data transmission lines. Use a logic analyzer or oscilloscope to verify signal integrity and timing.