Part Details for STA8088FGTR by STMicroelectronics
Results Overview of STA8088FGTR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA8088FGTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19306-1-ND
|
DigiKey | RF RX GPS/GNSS 1.575GHZ 56VFQFPN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3936 / $10.7800 | Buy Now |
DISTI #
STA8088FGTR
|
Avnet Americas | - Tape and Reel (Alt: STA8088FGTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.7043 / $6.0653 | Buy Now |
DISTI #
STA8088FGTR
|
Avnet Americas | - Tape and Reel (Alt: STA8088FGTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-STA8088FGTR
|
Mouser Electronics | RF Receiver ADS INFOTAINMENT RoHS: Compliant | 0 |
|
$6.3900 | Order Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
STA8088FGTR
|
Avnet Silica | (Alt: STA8088FGTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STA8088FGTR
|
EBV Elektronik | (Alt: STA8088FGTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | General Purpose ICs | 1632 |
|
RFQ |
Part Details for STA8088FGTR
STA8088FGTR CAD Models
STA8088FGTR Part Data Attributes
|
STA8088FGTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA8088FGTR
STMicroelectronics
IC,SATELLITE SIGNAL DEMODULATOR,CMOS,LLCC,56PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics |
STA8088FGTR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the STA8088FGTR is -40°C to 125°C.
-
To configure the STA8088FGTR for optimal power consumption, use the power-saving modes (PSM) and adjust the clock frequency according to your application's requirements. Additionally, consider using the dynamic voltage and frequency scaling (DVFS) feature.
-
The maximum clock frequency supported by the STA8088FGTR is 1.2 GHz.
-
To ensure reliable data transfer between the STA8088FGTR and external memory, use the built-in error correction mechanisms such as ECC (Error-Correcting Code) and CRC (Cyclic Redundancy Check). Additionally, implement a robust memory interface design and follow the guidelines for signal integrity.
-
Yes, the STA8088FGTR is suitable for safety-critical applications. It has been designed with safety features such as error correction, fault detection, and fail-safe mechanisms. However, it is essential to follow the safety guidelines and recommendations provided by STMicroelectronics and to perform thorough testing and validation for your specific application.