Part Details for ST93CS66B1 by STMicroelectronics
Results Overview of ST93CS66B1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST93CS66B1 Information
ST93CS66B1 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ST93CS66B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8 | 39 |
|
$0.7200 / $1.2000 | Buy Now |
Part Details for ST93CS66B1
ST93CS66B1 CAD Models
ST93CS66B1 Part Data Attributes
|
ST93CS66B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST93CS66B1
STMicroelectronics
256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, SKINNY, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | SKINNY, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION; PAGE WRITE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.55 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for ST93CS66B1
This table gives cross-reference parts and alternative options found for ST93CS66B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST93CS66B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24AA64/SN | Microchip Technology Inc | $0.4968 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | ST93CS66B1 vs 24AA64/SN |
M24C64-WMN6P/K | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | ST93CS66B1 vs M24C64-WMN6P/K |
M24256-WMN3P/AB | STMicroelectronics | Check for Price | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | ST93CS66B1 vs M24256-WMN3P/AB |
CAT24WC66WI-T3REVC | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | ST93CS66B1 vs CAT24WC66WI-T3REVC |
M24C32-FDW3P/K | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | ST93CS66B1 vs M24C32-FDW3P/K |
M24C64-WMN6/C | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | ST93CS66B1 vs M24C64-WMN6/C |
M24128-WMN3P/P | STMicroelectronics | Check for Price | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SON-8 | ST93CS66B1 vs M24128-WMN3P/P |
5962-9458504HTA | Mercury Systems Inc | Check for Price | EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CHIP66, | ST93CS66B1 vs 5962-9458504HTA |
S-93C56BD0I-J8T1U | ABLIC Inc. | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 | ST93CS66B1 vs S-93C56BD0I-J8T1U |
5962-9458503HTC | Mercury Systems Inc | Check for Price | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CHIP66, | ST93CS66B1 vs 5962-9458503HTC |