Part Details for ST7FLITEU09M6 by STMicroelectronics
Results Overview of ST7FLITEU09M6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST7FLITEU09M6 Information
ST7FLITEU09M6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST7FLITEU09M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST7FLITEU09M6
|
Avnet Silica | MCU 8bit ST7 CISC 2KB Flash 5V 8Pin SO N Tube (Alt: ST7FLITEU09M6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST7FLITEU09M6
|
EBV Elektronik | MCU 8bit ST7 CISC 2KB Flash 5V 8Pin SO N Tube (Alt: ST7FLITEU09M6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ST7FLITEU09M6
ST7FLITEU09M6 CAD Models
ST7FLITEU09M6 Part Data Attributes
|
ST7FLITEU09M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7FLITEU09M6
STMicroelectronics
ST7ULTRALITE - 8-BIT MCU WITH 2K SINGLE VOLTAGE FLASH MEMORY, ADC, TIMERS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST7FLITEU09M6
This table gives cross-reference parts and alternative options found for ST7FLITEU09M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST7FLITEU09M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST7FLITEU09M3 | STMicroelectronics | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | ST7FLITEU09M6 vs ST7FLITEU09M3 |
ST7FLITEU09M6 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ST7FLITEU09M6 is -40°C to 85°C.
-
The ST7FLITEU09M6 can be programmed using the STMicroelectronics' ST7-Flasher software tool, which is available for download on the STMicroelectronics website.
-
The maximum clock frequency for the ST7FLITEU09M6 is 16 MHz.
-
No, the ST7FLITEU09M6 does not have built-in EEPROM. However, it has 8KB of flash memory that can be used for data storage.
-
No, the ST7FLITEU09M6 is a 3.3V device and is not compatible with 5V systems. It requires a 3.3V power supply.